



T0052920299N | |
|---|---|
DigiKey Part Number | T0052920299N-ND |
Manufacturer | |
Manufacturer Product Number | T0052920299N |
Description | SOLDERING IRON 120W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 120W 24V |
Datasheet | Datasheet |
Category | Tip Type XTB |
Manufacturer Apex Tool Group | Workstand WDH10T |
Series | Tip Diameter 0.06" (1.6mm) |
Packaging Bulk | Power (Watts) 120W |
Part Status Active | Voltage - Input 24V |
Type Iron | For Use With/Related Products WX1, WX2, WX1010, WX2020 Stations |
Tip Temperature 150°F ~ 850°F (50°C ~ 450°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 184,03000 Kč | 10 184,03 Kč |
| Unit Price without VAT: | 10 184,03000 Kč |
|---|---|
| Unit Price with VAT: | 12 322,67630 Kč |










