



182930-1 | |
|---|---|
DigiKey Part Number | A99554-ND |
Manufacturer | |
Manufacturer Product Number | 182930-1 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 182930-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.125" (28.58mm) | |
Diameter - Outside | 1.600" (40.64mm) | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 7 pcs - 5 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-1 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 213,33960 Kč | 5 333,49 Kč |
| 50 | 203,15560 Kč | 10 157,78 Kč |
| 100 | 193,45880 Kč | 19 345,88 Kč |
| 300 | 179,03733 Kč | 53 711,20 Kč |
| 500 | 172,70604 Kč | 86 353,02 Kč |
| 1 000 | 164,47397 Kč | 164 473,97 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |











