


2-2308349-2 | |
|---|---|
DigiKey Part Number | A125307-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308349-2 |
Description | CRIMP FLANGE 12 SMALL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Flange For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308349-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Flange | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,68000 Kč | 447,68 Kč |
| 10 | 380,50500 Kč | 3 805,05 Kč |
| 25 | 356,68040 Kč | 8 917,01 Kč |
| 50 | 339,65520 Kč | 16 982,76 Kč |
| 100 | 323,44900 Kč | 32 344,90 Kč |
| 250 | 303,21868 Kč | 75 804,67 Kč |
| 500 | 288,76366 Kč | 144 381,83 Kč |
| Unit Price without VAT: | 447,68000 Kč |
|---|---|
| Unit Price with VAT: | 541,69280 Kč |











