



Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 50 | 12,17880 Kč | 608,94 Kč |
| 100 | 11,65180 Kč | 1 165,18 Kč |
| 250 | 10,98952 Kč | 2 747,38 Kč |
| 500 | 10,51160 Kč | 5 255,80 Kč |
| 1 000 | 10,05447 Kč | 10 054,47 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











