



MHPS2266 | |
|---|---|
DigiKey Part Number | 679-3528-ND |
Manufacturer | |
Manufacturer Product Number | MHPS2266 |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MHPS2266 Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 21,67000 Kč | 541,75 Kč |
| 50 | 20,72920 Kč | 1 036,46 Kč |
| 100 | 19,83050 Kč | 1 983,05 Kč |
| 250 | 18,69912 Kč | 4 674,78 Kč |
| 500 | 17,88568 Kč | 8 942,84 Kč |
| 1 000 | 17,10644 Kč | 17 106,44 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











