Pushbutton Switch DPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHPS2266N

DigiKey Part Number
679-4049-ND
Manufacturer
Manufacturer Product Number
MHPS2266N
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MHPS2266N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1024,06400 Kč240,64 Kč
2522,68640 Kč567,16 Kč
5021,70780 Kč1 085,39 Kč
10020,76490 Kč2 076,49 Kč
25019,58020 Kč4 895,05 Kč
50018,72854 Kč9 364,27 Kč
1 00017,91234 Kč17 912,34 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč