Pushbutton Switch SPST Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Through Hole
Additional Requirements for Selecting a Switch
How Many Poles do you need?

TL2203EE

DigiKey Part Number
TL2203EE-ND
Manufacturer
Manufacturer Product Number
TL2203EE
Description
SWITCH PUSHBUTTON SPST 0.02A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2203EE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
20mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0008,68597 Kč43 429,85 Kč
Unit Price without VAT:8,68597 Kč
Unit Price with VAT:10,51002 Kč