Pushbutton Switch DPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Keyswitch Through Hole
MHPS2273
MHPS2273

MHPS2273

DigiKey Part Number
679-4050-ND
Manufacturer
Manufacturer Product Number
MHPS2273
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MHPS2273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,50200 Kč135,02 Kč
2512,73320 Kč318,33 Kč
5012,17880 Kč608,94 Kč
10011,65180 Kč1 165,18 Kč
25010,98952 Kč2 747,38 Kč
50010,51160 Kč5 255,80 Kč
1 00010,05447 Kč10 054,47 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč