




TL2230EEF100 | |
|---|---|
DigiKey Part Number | EG6030-ND |
Manufacturer | |
Manufacturer Product Number | TL2230EEF100 |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2230EEF100 Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 14,12740 Kč | 706,37 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| 250 | 12,74580 Kč | 3 186,45 Kč |
| 500 | 12,19144 Kč | 6 095,72 Kč |
| 1 000 | 11,66103 Kč | 11 661,03 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











