




TL2201EEYA | |
|---|---|
DigiKey Part Number | TL2201EEYA-ND |
Manufacturer | |
Manufacturer Product Number | TL2201EEYA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2201EEYA Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,42160 Kč | 360,54 Kč |
| 50 | 13,79560 Kč | 689,78 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 250 | 12,44844 Kč | 3 112,11 Kč |
| 700 | 11,65269 Kč | 8 156,88 Kč |
| 1 400 | 11,14529 Kč | 15 603,41 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



















