




4JRED | |
|---|---|
DigiKey Part Number | EG1078-ND |
Manufacturer | |
Manufacturer Product Number | 4JRED |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 4JRED Models |
Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, TL1100, TL2201Y and TL4201Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.00mm L x 12.00mm W x 3.80mm H |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 25 | 3,44520 Kč | 86,13 Kč |
| 50 | 3,34520 Kč | 167,26 Kč |
| 100 | 3,24720 Kč | 324,72 Kč |
| 250 | 3,12164 Kč | 780,41 Kč |
| 500 | 3,02988 Kč | 1 514,94 Kč |
| 2 500 | 2,82717 Kč | 7 067,93 Kč |
| 5 000 | 2,74408 Kč | 13 720,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |















