




320.03E11BLK | |
|---|---|
DigiKey Part Number | EG4366-ND |
Manufacturer | |
Manufacturer Product Number | 320.03E11BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.03E11BLK Models |
Category | Termination Style PC Pin |
Mfr | Outline 12.40mm x 12.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 135gf |
Part Status Active | Features Tactile Feedback |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polycarbonate (PC) |
Contact Rating @ Voltage 0.025A @ 50VDC | Switch Travel 0.60mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,54500 Kč | 425,45 Kč |
| 54 | 36,99537 Kč | 1 997,75 Kč |
| 108 | 34,92139 Kč | 3 771,51 Kč |
| 270 | 32,40789 Kč | 8 750,13 Kč |
| 540 | 30,69659 Kč | 16 576,16 Kč |
| 1 026 | 29,26092 Kč | 30 021,70 Kč |
| 2 538 | 27,47527 Kč | 69 732,24 Kč |
| 5 022 | 26,30758 Kč | 132 116,67 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |















