




TADBLK | |
|---|---|
DigiKey Part Number | EG1877-ND |
Manufacturer | |
Manufacturer Product Number | TADBLK |
Description | CAP PUSHBUTTON RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TADBLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.10mm L x 7.00mm W x 10.50mm H |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,87580 Kč | 243,79 Kč |
| 100 | 4,73500 Kč | 473,50 Kč |
| 250 | 4,55152 Kč | 1 137,88 Kč |
| 500 | 4,41798 Kč | 2 208,99 Kč |
| 1 000 | 4,28821 Kč | 4 288,21 Kč |
| 5 000 | 4,00113 Kč | 20 005,65 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











