



320.08GRY | |
|---|---|
DigiKey Part Number | EG5801-ND |
Manufacturer | |
Manufacturer Product Number | 320.08GRY |
Description | CAP TACTILE ROUND GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08GRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.94mm Dia x 5.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round, Convex (Domed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 40,06300 Kč | 400,63 Kč |
| 25 | 38,51600 Kč | 962,90 Kč |
| 50 | 37,38140 Kč | 1 869,07 Kč |
| 100 | 36,28230 Kč | 3 628,23 Kč |
| 250 | 34,87956 Kč | 8 719,89 Kč |
| 500 | 33,85306 Kč | 16 926,53 Kč |
| 2 000 | 31,89004 Kč | 63 780,08 Kč |
| 6 000 | 30,41462 Kč | 182 487,72 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |




