




TL2201EEYB | |
|---|---|
DigiKey Part Number | EG6026-ND |
Manufacturer | |
Manufacturer Product Number | TL2201EEYB |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2201EEYB Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 25 | 16,82360 Kč | 420,59 Kč |
| 50 | 16,09700 Kč | 804,85 Kč |
| 100 | 15,39780 Kč | 1 539,78 Kč |
| 250 | 14,52052 Kč | 3 630,13 Kč |
| 700 | 13,59260 Kč | 9 514,82 Kč |
| 1 400 | 13,00016 Kč | 18 200,22 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |














