Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

5JBLU

DigiKey Part Number
5JBLU-ND
Manufacturer
Manufacturer Product Number
5JBLU
Description
CAP PUSHBUTTON RECTANGULAR BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
5JBLU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
320, TL1100, TL2201Y and TL4201Y Series
Mounting Type
Snap Fit
Size
11.00mm L x 5.00mm W x 5.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0002,76887 Kč8 306,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2,76887 Kč
Unit Price with VAT:3,35033 Kč