



6JWHT | |
|---|---|
DigiKey Part Number | EG1887-ND |
Manufacturer | |
Manufacturer Product Number | 6JWHT |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 6JWHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, TL1100, TL2201Y and TL4201Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm L x 8.00mm W x 5.00mm H |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79072 Kč | 6 976,80 Kč |
| Unit Price without VAT: | 2,79072 Kč |
|---|---|
| Unit Price with VAT: | 3,37677 Kč |










