
GPBS-800N | |
|---|---|
DigiKey Part Number | CW178-ND |
Manufacturer | |
Manufacturer Product Number | GPBS-800N |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GPBS-800N Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -25°C ~ 65°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 31,51360 Kč | 787,84 Kč |
| 50 | 30,14900 Kč | 1 507,45 Kč |
| 100 | 28,84080 Kč | 2 884,08 Kč |
| 250 | 27,19576 Kč | 6 798,94 Kč |
| 500 | 26,01106 Kč | 13 005,53 Kč |
| 1 000 | 24,87633 Kč | 24 876,33 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











