



PDB12-M4251-105BF | |
|---|---|
DigiKey Part Number | PDB12-M4251-105BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-M4251-105BF |
Description | POT 1M OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1M | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.08W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 17,88560 Kč | 447,14 Kč |
| 50 | 16,92220 Kč | 846,11 Kč |
| 100 | 16,00450 Kč | 1 600,45 Kč |
| 300 | 14,63987 Kč | 4 391,96 Kč |
| 500 | 14,04284 Kč | 7 021,42 Kč |
| 1 000 | 13,26931 Kč | 13 269,31 Kč |
| 5 000 | 11,62607 Kč | 58 130,35 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |























