Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte
JD-75-4-7
JD-75-4-7

JD-75-4-7

DigiKey Part Number
226-4014-ND
Manufacturer
Manufacturer Product Number
JD-75-4-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top and Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,71000 Kč292,71 Kč
5253,36200 Kč1 266,81 Kč
10239,39800 Kč2 393,98 Kč
25223,18360 Kč5 579,59 Kč
50212,39900 Kč10 619,95 Kč
100202,74200 Kč20 274,20 Kč
250191,50008 Kč47 875,02 Kč
500184,01052 Kč92 005,26 Kč
1 000177,29283 Kč177 292,83 Kč
Manufacturers Standard Package
Unit Price without VAT:292,71000 Kč
Unit Price with VAT:354,17910 Kč
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 9
Unit Price: 308,04000 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 225,58150 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 14
Unit Price: 308,04000 Kč