
1327G5FP | |
|---|---|
DigiKey Part Number | 2243-1327G5FP-ND |
Manufacturer | |
Manufacturer Product Number | 1327G5FP |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 250 | 24,13344 Kč | 6 033,36 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 2 500 | 20,51471 Kč | 51 286,78 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



















