
115G1 | |
|---|---|
DigiKey Part Number | 2243-115G1-ND |
Manufacturer | |
Manufacturer Product Number | 115G1 |
Description | POWERPOLE PAK-2-4P HARDWARE PAK- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 40,03880 Kč | 1 000,97 Kč |
| 50 | 38,12400 Kč | 1 906,20 Kč |
| 100 | 36,30130 Kč | 3 630,13 Kč |
| 250 | 34,02600 Kč | 8 506,50 Kč |
| 500 | 32,40202 Kč | 16 201,01 Kč |
| 1 000 | 30,85593 Kč | 30 855,93 Kč |
| 2 500 | 28,92508 Kč | 72 312,70 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











