Connector Plug Frame For Powerpole® Pak Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461G1

DigiKey Part Number
2243-1461G1-ND
Manufacturer
Manufacturer Product Number
1461G1
Description
PP PAK 2-4P HOUSING PLUG NO LATC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Plug Frame For Powerpole® Pak Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug Frame
For Use With/Related Products
Powerpole® Pak Connectors
Specifications
2, 3, 4 Positions
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,05400 Kč440,54 Kč
2541,29040 Kč1 032,26 Kč
5039,31660 Kč1 965,83 Kč
10037,43730 Kč3 743,73 Kč
25035,09352 Kč8 773,38 Kč
50033,41790 Kč16 708,95 Kč
1 00031,82310 Kč31 823,10 Kč
2 50029,83220 Kč74 580,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč