
1460G1 | |
|---|---|
DigiKey Part Number | 2243-1460G1-ND |
Manufacturer | |
Manufacturer Product Number | 1460G1 |
Description | PP PAK 2-4P HOUSING PLUG W/LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,05400 Kč | 440,54 Kč |
| 25 | 41,29040 Kč | 1 032,26 Kč |
| 50 | 39,31660 Kč | 1 965,83 Kč |
| 100 | 37,43730 Kč | 3 743,73 Kč |
| 250 | 35,09352 Kč | 8 773,38 Kč |
| 500 | 33,41790 Kč | 16 708,95 Kč |
| 1 000 | 31,82310 Kč | 31 823,10 Kč |
| 2 500 | 29,83220 Kč | 74 580,50 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |





















