Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP497FSZ-REEL | |
|---|---|
DigiKey Part Number | OP497FSZ-REELTR-ND - Tape & Reel (TR) OP497FSZ-REELCT-ND - Cut Tape (CT) OP497FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP497FSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP497FSZ-REEL Models |
Category | Current - Supply 525µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 40 pA | Base Product Number |
Voltage - Input Offset 40 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058ISW | Analog Devices Inc. | 0 | LT1058ISW-ND | 0,00000 Kč | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 677,61000 Kč | Similar |
| LT1058ISW#TR | Analog Devices Inc. | 0 | LT1058ISW#TR-ND | 0,00000 Kč | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | 445,27288 Kč | Similar |
| LT1058SW | Analog Devices Inc. | 0 | LT1058SW-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,23000 Kč | 539,23 Kč |
| 10 | 433,39900 Kč | 4 333,99 Kč |
| 25 | 406,95800 Kč | 10 173,95 Kč |
| 100 | 385,84450 Kč | 38 584,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 348,81857 Kč | 348 818,57 Kč |
| Unit Price without VAT: | 539,23000 Kč |
|---|---|
| Unit Price with VAT: | 652,46830 Kč |



