Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1058SW#TR | |
|---|---|
DigiKey Part Number | LT1058SW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1058SW#TR |
Description | IC OPAMP JFET 5MHZ 16SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1058SW#TR Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Series | Voltage - Supply Span (Min) 20 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 13V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058SW#TRPBF | Analog Devices Inc. | 0 | 505-LT1058SW#TRPBFTR-ND | 219,53073 Kč | Direct |
| OP470GSZ | Analog Devices Inc. | 266 | 505-OP470GSZ-ND | 356,55000 Kč | Similar |
| OP470GSZ-REEL | Analog Devices Inc. | 3 314 | 505-OP470GSZ-REELCT-ND | 356,55000 Kč | Similar |
| OP471GSZ | Analog Devices Inc. | 117 | OP471GSZ-ND | 499,96000 Kč | Similar |
| OP471GSZ-REEL | Analog Devices Inc. | 1 736 | 505-OP471GSZ-REELCT-ND | 499,96000 Kč | Similar |




