OP497FSZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: 677,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 445,27288 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 843
Unit Price: 350,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 219,53073 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 440,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 440,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 388,02957 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP497FSZ-REEL

DigiKey Part Number
OP497FSZ-REELTR-ND - Tape & Reel (TR)
OP497FSZ-REELCT-ND - Cut Tape (CT)
OP497FSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP497FSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP497FSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
525µA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
40 pA
Base Product Number
Voltage - Input Offset
40 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1058ISWAnalog Devices Inc.0LT1058ISW-ND0,00000 KčSimilar
LT1058ISW#PBFAnalog Devices Inc.145LT1058ISW#PBF-ND677,61000 KčSimilar
LT1058ISW#TRAnalog Devices Inc.0LT1058ISW#TR-ND0,00000 KčSimilar
LT1058ISW#TRPBFAnalog Devices Inc.0LT1058ISW#TRPBF-ND445,27288 KčSimilar
LT1058SWAnalog Devices Inc.0LT1058SW-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1539,23000 Kč539,23 Kč
10433,39900 Kč4 333,99 Kč
25406,95800 Kč10 173,95 Kč
100385,84450 Kč38 584,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000348,81857 Kč348 818,57 Kč
Manufacturers Standard Package
Unit Price without VAT:539,23000 Kč
Unit Price with VAT:652,46830 Kč