OP497FSZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: 677,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 445,27288 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 843
Unit Price: 350,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 219,53073 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 440,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 440,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 388,02957 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP497FSZ

DigiKey Part Number
505-OP497FSZ-ND
Manufacturer
Manufacturer Product Number
OP497FSZ
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP497FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
525µA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
40 pA
Base Product Number
Voltage - Input Offset
40 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1058ISWAnalog Devices Inc.0LT1058ISW-ND0,00000 KčSimilar
LT1058ISW#PBFAnalog Devices Inc.145LT1058ISW#PBF-ND677,61000 KčSimilar
LT1058ISW#TRAnalog Devices Inc.0LT1058ISW#TR-ND0,00000 KčSimilar
LT1058ISW#TRPBFAnalog Devices Inc.0LT1058ISW#TRPBF-ND445,27288 KčSimilar
LT1058SWAnalog Devices Inc.0LT1058SW-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1539,23000 Kč539,23 Kč
10433,39900 Kč4 333,99 Kč
47392,31404 Kč18 438,76 Kč
141372,27369 Kč52 490,59 Kč
282362,46716 Kč102 215,74 Kč
517355,32515 Kč183 703,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,23000 Kč
Unit Price with VAT:652,46830 Kč