LT1058SW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 843
Unit Price: 350,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 356,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 314
Unit Price: 356,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 499,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 736
Unit Price: 499,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: 335,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 201,45901 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 152,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 831
Unit Price: 82,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 47,40615 Kč
Datasheet
J-FET Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1058SW

DigiKey Part Number
LT1058SW-ND
Manufacturer
Manufacturer Product Number
LT1058SW
Description
IC OPAMP JFET 5MHZ 16SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1058SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
1.7mA (x4 Channels)
Series
Voltage - Supply Span (Min)
20 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
13V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1058SW#PBFAnalog Devices Inc.1 843505-LT1058SW#PBF-ND350,25000 KčDirect
OP470GSZAnalog Devices Inc.266505-OP470GSZ-ND356,55000 KčSimilar
OP470GSZ-REELAnalog Devices Inc.3 314505-OP470GSZ-REELCT-ND356,55000 KčSimilar
OP471GSZAnalog Devices Inc.117OP471GSZ-ND499,96000 KčSimilar
OP471GSZ-REELAnalog Devices Inc.1 736505-OP471GSZ-REELCT-ND499,96000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types