
OP471GSZ | |
|---|---|
DigiKey Part Number | OP471GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP471GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP471GSZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 9.2mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4131UA | Texas Instruments | 418 | OPA4131UA-ND | 335,76000 Kč | Similar |
| TLE2144CDW | Texas Instruments | 511 | 296-10471-5-ND | 162,52000 Kč | Similar |
| TLE2144IDW | Texas Instruments | 169 | 296-10473-5-ND | 173,44000 Kč | Similar |
| TLE2144MDW | Rochester Electronics, LLC | 173 | 2156-TLE2144MDW-ND | 186,88000 Kč | Similar |
| TLE2144MDWREP | Texas Instruments | 4 940 | 296-24007-1-ND | 298,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 10 | 400,91500 Kč | 4 009,15 Kč |
| 47 | 362,44787 Kč | 17 035,05 Kč |
| 141 | 343,68213 Kč | 48 459,18 Kč |
| 282 | 334,50188 Kč | 94 329,53 Kč |
| 517 | 327,81290 Kč | 169 479,27 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |


