Similar
Similar
Similar
Similar
Similar
Similar

TLE2084ACDW | |
|---|---|
DigiKey Part Number | 296-10447-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2084ACDW |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2084ACDW Models |
Category | Current - Supply 6.5mA (x4 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058ISW | Analog Devices Inc. | 0 | LT1058ISW-ND | 0,00000 Kč | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 677,61000 Kč | Similar |
| LT1058ISW#TR | Analog Devices Inc. | 0 | LT1058ISW#TR-ND | 0,00000 Kč | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | 445,27288 Kč | Similar |
| LT1058SW | Analog Devices Inc. | 0 | LT1058SW-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,40615 Kč | 9 481,23 Kč |
| Unit Price without VAT: | 47,40615 Kč |
|---|---|
| Unit Price with VAT: | 57,36144 Kč |


