LT1058ISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 356,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 314
Unit Price: 356,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 499,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 736
Unit Price: 499,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: 335,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 201,45901 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 162,68988 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 152,03000 Kč
Datasheet
J-FET Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1058ISW#TRPBF

DigiKey Part Number
LT1058ISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1058ISW#TRPBF
Description
IC OPAMP JFET 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1058ISW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
1.7mA (x4 Channels)
Series
Voltage - Supply Span (Min)
20 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
13V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD713JRZ-16Analog Devices Inc.0AD713JRZ-16-ND0,00000 KčSimilar
AD713JRZ-16-REELAnalog Devices Inc.0AD713JRZ-16-REELCT-ND0,00000 KčSimilar
OP470GSZAnalog Devices Inc.266505-OP470GSZ-ND356,55000 KčSimilar
OP470GSZ-REELAnalog Devices Inc.3 314505-OP470GSZ-REELCT-ND356,55000 KčSimilar
OP471GSZAnalog Devices Inc.117OP471GSZ-ND499,96000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000445,27288 Kč445 272,88 Kč
Manufacturers Standard Package
Unit Price without VAT:445,27288 Kč
Unit Price with VAT:538,78018 Kč