Similar
Similar
Similar
Similar
Similar
Similar

OPA4131UAG4 | |
|---|---|
DigiKey Part Number | OPA4131UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA4131UAG4 |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4131UAG4 Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4131UA | Texas Instruments | 418 | OPA4131UA-ND | 335,76000 Kč | MFR Recommended |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 677,61000 Kč | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | 445,27288 Kč | Similar |
| LT1058SW#PBF | Analog Devices Inc. | 1 843 | 505-LT1058SW#PBF-ND | 350,25000 Kč | Similar |
| LT1058SW#TRPBF | Analog Devices Inc. | 0 | 505-LT1058SW#TRPBFTR-ND | 219,53073 Kč | Similar |




