Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP497GSZ | |
|---|---|
DigiKey Part Number | 505-OP497GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP497GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP497GSZ Models |
Category | Current - Supply 525µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 80 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058ISW | Analog Devices Inc. | 0 | LT1058ISW-ND | 0,00000 Kč | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 677,61000 Kč | Similar |
| LT1058ISW#TR | Analog Devices Inc. | 0 | LT1058ISW#TR-ND | 0,00000 Kč | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | 445,27288 Kč | Similar |
| LT1058SW | Analog Devices Inc. | 0 | LT1058SW-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 281,39400 Kč | 2 813,94 Kč |
| 47 | 252,87404 Kč | 11 885,08 Kč |
| 141 | 238,96915 Kč | 33 694,65 Kč |
| 282 | 232,16266 Kč | 65 469,87 Kč |
| 517 | 227,20567 Kč | 117 465,33 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |




