LT1125CSW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 35
Unit Price: 196,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: 172,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 625
Unit Price: 172,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 239,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 239,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 157,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 157,88000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1125CSW

DigiKey Part Number
LT1125CSW-ND
Manufacturer
Manufacturer Product Number
LT1125CSW
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1125CSW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
8 nA
Voltage - Input Offset
30 µV
Current - Supply
2.3mA (x4 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types