Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD704JRZ-16-REEL

DigiKey Part Number
AD704JRZ-16-REELTR-ND - Tape & Reel (TR)
AD704JRZ-16-REELCT-ND - Cut Tape (CT)
AD704JRZ-16-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD704JRZ-16-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD704JRZ-16-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
800 kHz
-3db Bandwidth
800 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
50 µV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10299,53600 Kč2 995,36 Kč
25280,28120 Kč7 007,03 Kč
100269,22380 Kč26 922,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000245,06745 Kč245 067,45 Kč
Manufacturers Standard Package
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč