Direct

LT1114IS | |
|---|---|
DigiKey Part Number | LT1114IS-ND |
Manufacturer | |
Manufacturer Product Number | LT1114IS |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1114IS Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1114IS#PBF | Analog Devices Inc. | 888 | 505-LT1114IS#PBF-ND | 404,00000 Kč | Direct |


