LT1125CSW#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: 387,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 029
Unit Price: 387,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 539,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 354,87000 Kč
Datasheet

Similar


onsemi
In Stock: 4 625
Unit Price: 9,66000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1125CSW#TRPBF

DigiKey Part Number
LT1125CSW#TRPBFTR-ND - Tape & Reel (TR)
LT1125CSW#TRPBFCT-ND - Cut Tape (CT)
LT1125CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1125CSW#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1125CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
2.3mA (x4 Channels)
Series
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
44 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
4.5V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
12.5 MHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD704JRZ-16Analog Devices Inc.31AD704JRZ-16-ND387,83000 KčSimilar
AD704JRZ-16-REELAnalog Devices Inc.2 029AD704JRZ-16-REELCT-ND387,83000 KčSimilar
OP497FSZAnalog Devices Inc.0505-OP497FSZ-ND539,23000 KčSimilar
OP497FSZ-REELAnalog Devices Inc.0OP497FSZ-REELCT-ND539,23000 KčSimilar
OP497GSZAnalog Devices Inc.0505-OP497GSZ-ND354,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1440,96000 Kč440,96 Kč
10352,11500 Kč3 521,15 Kč
25329,92880 Kč8 248,22 Kč
100309,70370 Kč30 970,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000281,14621 Kč281 146,21 Kč
Manufacturers Standard Package
Unit Price without VAT:440,96000 Kč
Unit Price with VAT:533,56160 Kč