
MC33079DR2G | |
|---|---|
DigiKey Part Number | MC33079DR2GOSTR-ND - Tape & Reel (TR) MC33079DR2GOSCT-ND - Cut Tape (CT) MC33079DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33079DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33079DR2G Models |
Category | Current - Supply 8.4mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LF347DT | STMicroelectronics | 14 211 | 497-LF347DTCT-ND | 17,85000 Kč | Similar |
| MC33079YDT | STMicroelectronics | 7 865 | 497-10225-1-ND | 25,62000 Kč | Similar |
| OPA4132UA/2K5 | Texas Instruments | 3 389 | 296-46164-1-ND | 280,53000 Kč | Similar |
| TL064CDT | STMicroelectronics | 83 767 | 497-2196-1-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 100 | 5,25790 Kč | 525,79 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,64098 Kč | 2 320,49 Kč |
| 1 000 | 4,45011 Kč | 4 450,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,12476 Kč | 10 311,90 Kč |
| 5 000 | 4,00675 Kč | 20 033,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










