J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4132UA/2K5

DigiKey Part Number
296-46164-2-ND - Tape & Reel (TR)
296-46164-1-ND - Cut Tape (CT)
296-46164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4132UA/2K5
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4132UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
10220,71000 Kč2 207,10 Kč
25205,78040 Kč5 144,51 Kč
100189,36210 Kč18 936,21 Kč
250188,61748 Kč47 154,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500168,84693 Kč422 117,32 Kč
Manufacturers Standard Package
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč