
MC33079YDT | |
|---|---|
DigiKey Part Number | 497-10225-2-ND - Tape & Reel (TR) 497-10225-1-ND - Cut Tape (CT) 497-10225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33079YDT |
Description | IC AUDIO 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC33079YDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 100 | 12,98520 Kč | 1 298,52 Kč |
| 250 | 12,15448 Kč | 3 038,62 Kč |
| 500 | 11,65390 Kč | 5 826,95 Kč |
| 1 000 | 11,35698 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,80725 Kč | 27 018,12 Kč |
| 5 000 | 10,54520 Kč | 52 726,00 Kč |
| 7 500 | 10,41394 Kč | 78 104,55 Kč |
| 12 500 | 10,26854 Kč | 128 356,75 Kč |
| 17 500 | 10,18362 Kč | 178 213,35 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


