Similar
Similar
Similar
Similar
Similar

OP2177ARZ-REEL7 | |
|---|---|
DigiKey Part Number | OP2177ARZ-REEL7TR-ND - Tape & Reel (TR) OP2177ARZ-REEL7CT-ND - Cut Tape (CT) OP2177ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP2177ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP2177ARZ-REEL7 Models |
Category | Current - Supply 400µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2ARZ-RL | Analog Devices Inc. | 0 | ADA4077-2ARZ-RLCT-ND | 4,69000 Kč | Similar |
| ADA4177-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4177-2ARZ-RLTR-ND | 2,95531 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 0,95000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 0,64000 Kč | Similar |
| NCS21912DR2G | onsemi | 1 782 | 488-NCS21912DR2GCT-ND | 1,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 100 | 81,79560 Kč | 8 179,56 Kč |
| 250 | 78,71060 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,62256 Kč | 73 622,56 Kč |
| 2 000 | 72,03291 Kč | 144 065,82 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |









