
NCS21912DR2G | |
|---|---|
DigiKey Part Number | 488-NCS21912DR2GTR-ND - Tape & Reel (TR) 488-NCS21912DR2GCT-ND - Cut Tape (CT) 488-NCS21912DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21912DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS21912DR2G Models |
Category | Current - Supply 475µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Series | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 30,93440 Kč | 773,36 Kč |
| 100 | 27,63970 Kč | 2 763,97 Kč |
| 250 | 26,07028 Kč | 6 517,57 Kč |
| 500 | 25,23246 Kč | 12 616,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,83692 Kč | 57 092,30 Kč |
| 5 000 | 22,35565 Kč | 111 778,25 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







