ADA4177-2ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 537
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 285
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 238
Unit Price: 209,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 123,19258 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 961
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 516
Unit Price: 129,35000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-2ARZ-RL

DigiKey Part Number
505-ADA4177-2ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4177-2ARZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-2ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
500µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
6 MHz
Base Product Number
Current - Input Bias
300 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1884CS8#PBFAnalog Devices Inc.537LT1884CS8#PBF-ND196,96000 KčSimilar
LT1884CS8#TRPBFAnalog Devices Inc.1 285LT1884CS8#TRPBFCT-ND196,96000 KčSimilar
LT1884IS8#PBFAnalog Devices Inc.7 238LT1884IS8#PBF-ND209,56000 KčSimilar
LT1884IS8#TRPBFAnalog Devices Inc.0505-LT1884IS8#TRPBFTR-ND123,19258 KčSimilar
ADA4177-2ARZAnalog Devices Inc.961505-ADA4177-2ARZ-ND129,35000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,01525 Kč182 538,12 Kč
Manufacturers Standard Package
Unit Price without VAT:73,01525 Kč
Unit Price with VAT:88,34845 Kč