2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232EESE+T

DigiKey Part Number
MAX232EESE+TTR-ND - Tape & Reel (TR)
MAX232EESE+TCT-ND - Cut Tape (CT)
MAX232EESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232EESE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232EESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,03000 Kč220,03 Kč
10171,84900 Kč1 718,49 Kč
25159,79480 Kč3 994,87 Kč
100146,53700 Kč14 653,70 Kč
250144,54696 Kč36 136,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500129,97081 Kč324 927,03 Kč
Manufacturers Standard Package
Unit Price without VAT:220,03000 Kč
Unit Price with VAT:266,23630 Kč