Similar
Similar
Similar
Direct
Direct
Direct
Similar

OP177GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP177GSZ-REEL7TR-ND - Tape & Reel (TR) OP177GSZ-REEL7CT-ND - Cut Tape (CT) OP177GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP177GSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP177GSZ-REEL7 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1001CS8 | Analog Devices Inc. | 0 | LT1001CS8-ND | 0,00000 Kč | Similar |
| LT1001CS8#PBF | Analog Devices Inc. | 8 477 | 505-LT1001CS8#PBF-ND | 134,18000 Kč | Similar |
| LT1001CS8#TR | Analog Devices Inc. | 0 | LT1001CS8#TR-ND | 0,00000 Kč | Similar |
| LT1001CS8#TRPBF | Analog Devices Inc. | 6 226 | LT1001CS8#TRPBFCT-ND | 134,18000 Kč | Similar |
| OPA177GS | Texas Instruments | 642 | OPA177GS-ND | 83,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 2 000 | 35,25879 Kč | 70 517,58 Kč |
| 3 000 | 34,81454 Kč | 104 443,62 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |









