Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1001CS8#TR | |
|---|---|
DigiKey Part Number | LT1001CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1001CS8#TR |
Description | IC OPAMP GP 800KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1001CS8#TR Models |
Category | Voltage - Input Offset 18 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 800 kHz | Base Product Number |
Current - Input Bias 700 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1001CS8#TRPBF | Analog Devices Inc. | 6 226 | LT1001CS8#TRPBFCT-ND | 134,18000 Kč | Direct |
| OP177FSZ | Analog Devices Inc. | 32 | OP177FSZ-ND | 200,11000 Kč | Similar |
| OP177FSZ-REEL | Analog Devices Inc. | 2 774 | 505-OP177FSZ-REELCT-ND | 200,11000 Kč | Similar |
| OP177FSZ-REEL7 | Analog Devices Inc. | 1 369 | 505-OP177FSZ-REEL7CT-ND | 200,11000 Kč | Similar |
| OP177GSZ | Analog Devices Inc. | 1 | 505-OP177GSZ-ND | 65,93000 Kč | Similar |




