
OP177FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP177FSZ-REELTR-ND - Tape & Reel (TR) 505-OP177FSZ-REELCT-ND - Cut Tape (CT) 505-OP177FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP177FSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP177FSZ-REEL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 155,78400 Kč | 1 557,84 Kč |
| 25 | 144,67640 Kč | 3 616,91 Kč |
| 100 | 132,47850 Kč | 13 247,85 Kč |
| 250 | 130,11368 Kč | 32 528,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,22512 Kč | 293 062,80 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |


