Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP177GSZ

DigiKey Part Number
505-OP177GSZ-ND
Manufacturer
Manufacturer Product Number
OP177GSZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP177GSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
1.6mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
600 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA177GSTexas Instruments642OPA177GS-ND13,18000 KčDirect
OPA177GS/2K5Texas Instruments3 522296-26242-1-ND11,20000 KčDirect
INA145UA/2K5Texas Instruments3 251296-48547-1-ND20,93000 KčSimilar
LM201ADR2Gonsemi6 751LM201ADR2GOSCT-ND1,47000 KčSimilar
OP-07DPSTexas Instruments7296-OP-07DPS-ND6,64000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1049,40800 Kč494,08 Kč
9840,76184 Kč3 994,66 Kč
19639,05842 Kč7 655,45 Kč
29438,20493 Kč11 232,25 Kč
58836,95327 Kč21 728,52 Kč
1 07836,04157 Kč38 852,81 Kč
2 54834,98755 Kč89 148,28 Kč
5 09634,30515 Kč174 819,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč