Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

ADR01ARZ-REEL7

DigiKey Part Number
ADR01ARZ-REEL7TR-ND - Tape & Reel (TR)
ADR01ARZ-REEL7CT-ND - Cut Tape (CT)
ADR01ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR01ARZ-REEL7
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR01ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
20µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
12V ~ 36V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX876AESA+TAnalog Devices Inc./Maxim Integrated0MAX876AESA+T-ND95,53710 KčSimilar
REF5010AIDRochester Electronics, LLC23 3162156-REF5010AID-ND38,41000 KčSimilar
REF5010AIDRTexas Instruments2 534296-31715-1-ND37,04000 KčSimilar
REF5010IDTexas Instruments1 099296-24022-5-ND71,16000 KčSimilar
In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1064,00200 Kč640,02 Kč
2558,81960 Kč1 470,49 Kč
10053,12280 Kč5 312,28 Kč
25050,40780 Kč12 601,95 Kč
50050,11802 Kč25 059,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,42335 Kč47 423,35 Kč
2 00046,31466 Kč92 629,32 Kč
3 00045,75940 Kč137 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč